Datasheets
RAC03-24SE/277/W by: RECOM Power Inc

AC-DC Regulated Power Supply Module,

Part Details for RAC03-24SE/277/W by RECOM Power Inc

Overview of RAC03-24SE/277/W by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL73024SEHMX Renesas Electronics Corporation 200V, 7.5A Enhancement Mode GaN Power Transistors
ISL70024SEHMX Renesas Electronics Corporation 200V, 7.5A Enhancement Mode GaN Power Transistor
ISL73024SEHL/PROTO Renesas Electronics Corporation 200V, 7.5A Enhancement Mode GaN Power Transistors

Price & Stock for RAC03-24SE/277/W

Part # Distributor Description Stock Price Buy
DISTI # 44Y8956
Newark Power Supply, Ac-Dc, 24V, 0.125A, Wired, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-24SE/277/W RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $21.0600
  • 50 $20.7000
  • 100 $20.0200
$20.0200 / $21.0600 Buy Now
DISTI # 945-2252-ND
DigiKey AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 26 Weeks Container: Box 607
In Stock
  • 1 $22.5800
  • 5 $21.9140
  • 10 $21.2500
  • 25 $20.5864
  • 50 $19.9222
  • 100 $19.2582
  • 250 $18.5941
  • 500 $18.2621
$18.2621 / $22.5800 Buy Now
DISTI # 919-RAC03-24SE/277/W
Mouser Electronics AC/DC Power Modules 3W 85-305Vin 24Vout 125mA Wire RoHS: Compliant 47
  • 1 $21.9200
  • 10 $20.5900
  • 30 $19.8800
  • 60 $19.2500
  • 120 $18.5800
  • 270 $18.2600
$18.2600 / $21.9200 Buy Now
DISTI # 71896979
RS AC-DC, Converter, 3kV reg, Single Output, 3W, 24V Out, RAC03-SE/277/W Series | RECOM Power Inc. RAC03-24SE/277/W RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 120 $21.0300
$21.0300 RFQ
Future Electronics RAC03 Series 3W Single Output 24 V 85 to 305 VAC AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks Container: Box 30
Box
  • 30 $19.5000
$19.5000 Buy Now
Onlinecomponents.com AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation RoHS: Compliant 0
  • 1 $22.6700
  • 10 $20.2300
  • 30 $19.6300
  • 60 $18.7900
  • 120 $18.0100
  • 270 $17.5300
  • 510 $17.2700
$17.2700 / $22.6700 Buy Now
DISTI # RAC03-24SE/277/W
TME Converter: AC/DC, 3W, Uin: 85÷305VAC,120÷430VDC, Uout: 24VDC, 80% Min Qty: 1 0
  • 1 $21.9000
  • 30 $19.6900
  • 60 $19.2700
  • 120 $18.7300
$18.7300 / $21.9000 RFQ
DISTI # 20001009
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 0
  • 30 $19.6100
  • 50 $19.3200
  • 100 $18.7600
  • 250 $17.5000
$17.5000 / $19.6100 Buy Now
DISTI # 000000000006051056
Sager AC/DC Power Modules 3W 85-305Vin 24Vout 125mA Wire Min Qty: 1 0
  • 1 $21.0800
  • 5 $20.7600
  • 10 $19.8300
  • 25 $19.2500
  • 50 $18.6000
  • 100 $18.1700
$18.1700 / $21.0800 Buy Now
New Advantage Corporation RAC03 Series 3W Single Output 24 V 85 to 305 VAC AC/DC Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 30 60
  • 30 $22.1100
  • 60 $20.6400
$20.6400 / $22.1100 Buy Now
Ozdisan Elektronik AC/DC CONV 3W 85-305VAC 24VDC 125mA 0
  • 1 $23.0156
  • 30 $21.5099
$21.5099 / $23.0156 RFQ

Part Details for RAC03-24SE/277/W

RAC03-24SE/277/W CAD Models

RAC03-24SE/277/W Part Data Attributes

RAC03-24SE/277/W RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RAC03-24SE/277/W RECOM Power Inc AC-DC Regulated Power Supply Module,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2016-10-20
Samacsys Manufacturer RECOM Power
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 430 V
Input Voltage-Min 120 V
Input Voltage-Nom 230 V
JESD-30 Code R-PDMA-W4
Length 38.2 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 25.44 V
Output Voltage-Min 22.56 V
Output Voltage-Nom 24 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 17.9 mm
Surface Mount YES
Technology HYBRID
Temperature Grade OTHER
Terminal Form WIRE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 24.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC03-24SE/277/W by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC03-24SE/277/W by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC03-24SE/277/W would you like to use for your alert(s)?
  • Please alert me when RAC03-24SE/277/W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC03-24SE/277/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC03-24SE/277/W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC03-24SE/277/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC03-24SE/277/W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC03-24SE/277/W by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: