RAC03-05SC
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5

Overview of RAC03-05SC by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5375-05SCPZEPR7 Analog Devices 400 MHz TO 6 GHz Broadband Qua

Price & Stock for RAC03-05SC by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67X3686
Newark Ac/Dc Converter, Fixed, 3W, 5V, 0.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:23.9Mm, Depth:37.8Mmrohs Compliant: Yes |Recom Power RAC03-05SC RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com AC-DC Power Supply - 3W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant 180 In Stock
  • 12 $17.3800
  • 36 $16.8400
  • 60 $16.3400
  • 108 $15.4100
  • 252 $14.9800
  • 504 $14.7600
  • 1,008 $14.3900
$14.3900 / $17.3800 Buy Now
DISTI # 66395722
Verical AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2234 Americas - 180
  • 12 $22.5940
  • 36 $21.8920
  • 60 $21.2420
  • 108 $20.0330
  • 252 $19.4740
$19.4740 / $22.5940 Buy Now
DISTI # RAC03-05SC
TME Converter: AC/DC, 3W, 80÷264VAC, Usup: 115÷370VDC, Uout: 5VDC, 72% Min Qty: 1 0
  • 1 $19.4300
  • 24 $17.1900
  • 60 $16.9700
  • 108 $16.4100
$16.4100 / $19.4300 RFQ
Master Electronics AC-DC Power Supply - 3W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant 180 In Stock
  • 12 $17.3800
  • 36 $16.8400
  • 60 $16.3400
  • 108 $15.4100
  • 252 $14.9800
  • 504 $14.7600
  • 1,008 $14.3900
$14.3900 / $17.3800 Buy Now
Ozdisan Elektronik AC/DC CONV 3W 80-264VAC 5VDC 600mA 0
  • 1 $16.9100
  • 12 $15.8037
$15.8037 / $16.9100 RFQ

CAD Models for RAC03-05SC by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC03-05SC by RECOM Power Inc

RAC03-05SC
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ALSO INPUT VOLTAGE 115VDC TO 370VDC AVAILABLE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
72%
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P5
JESD-609 Code
e3
Length
37.8 mm
Line Regulation-Max
3%
Load Regulation-Max
6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.6 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
CURRENT; OVER LOAD
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.04242 Vrms
Seated Height-Max
16.65 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Warm-up Time
0.5 s
Width
23.9 mm
Want to compare parts?
  1. RAC03-05SC
    RECOM Power Inc
    AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
    VS

Related Parts for RAC03-05SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC03-05SC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC03-05SC by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC03-05SC would you like to use for your alert(s)?
  • Please alert me when RAC03-05SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC03-05SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC03-05SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC03-05SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC03-05SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC03-05SC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: