-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6570
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:3.3V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC02E-3.3SK/277 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $11.2900 | Buy Now |
DISTI #
945-RAC02E-3.3SK/277-ND
|
DigiKey | AC/DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
315 In Stock |
|
$5.3625 / $7.1400 | Buy Now |
DISTI #
919-RAC02E-3.3SK/277
|
Mouser Electronics | AC/DC Power Modules 2W 85-35Vin 3.3Vout 600mA 1.35INx0.88IN RoHS: Compliant | 192 |
|
$5.3600 / $6.6800 | Buy Now |
DISTI #
73561767
|
RS | DC-DC-Converter, 2W, 85-305Vin,3.3Vout, Regulated, 1.35x0.88, RAC02E-K 277 Serie | RECOM Power Inc. RAC02E-3.3SK/277 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6600 / $7.3300 | RFQ |
|
Future Electronics | RAC02E Series Single Output 3.3V 2W 600mA Through Hole POWERLINE AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$5.8000 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Regulated 2W AC/DC-Converter - 1.35"x0.88" - 4kV - Input: 85-305VAC - Output: 3.3VDC RoHS: Compliant | Alternative Product Available |
|
$5.5600 / $7.2900 | Buy Now |
DISTI #
RAC02E-3.3SK/277
|
TME | Converter: AC/DC, 2W, 85÷305VAC, 3.3VDC, Iout: 600mA, 68%, PCB, 4000V Min Qty: 1 | 34 |
|
$5.7700 / $7.3200 | Buy Now |
DISTI #
ICDCDC5177
|
Rutronik | AC/DC Mod 85-305V to 3.3V 2W 4kV THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 0 Stock HK - 0 Stock US - 2500 Stock SG - 0 |
|
$5.4200 / $5.9100 | Buy Now |
|
Master Electronics | Regulated 2W AC/DC-Converter - 1.35"x0.88" - 4kV - Input: 85-305VAC - Output: 3.3VDC RoHS: Compliant | Alternative Product Available |
|
$5.5600 / $7.2900 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 2W 85-305VAC 3.3VDC 600mA 1.35"x0.88" | 0 |
|
$7.1170 / $7.6151 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC02E-3.3SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC02E-3.3SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO OPERATES WITH 120-430 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 68% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 33.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 15.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.015 s | |
Width | 22.2 mm |