-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-PCB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,14DP,3SE,2PWR. | |
027-6A03-PCB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,14DP,3SE,2PWR. | |
026-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8946
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.6A, Wired, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:2W, Output Voltage - Output 1:3.3V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAC02-3.3SE/277/W RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.4500 / $20.9000 | Buy Now |
DISTI #
945-2281-ND
|
DigiKey | AC/DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 26 Weeks Container: Box |
471 In Stock |
|
$15.8400 / $19.7900 | Buy Now |
DISTI #
919-RAC02-3.3SE/277W
|
Mouser Electronics | AC/DC Power Modules 2W 85-305Vin 3.3Vout 600mA RoHS: Compliant | 154 |
|
$15.8400 / $19.1400 | Buy Now |
DISTI #
70595196
|
RS | Power Supply, AC-DC, CONV AC/DC 2W 85-305VIN 3.3VOUT W | RECOM Power Inc. RAC02-3.3SE/277/W RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7700 / $20.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks | 0 |
|
$15.4200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 2W - 3.3VDC - 85 to 305VAC Input - PCB Module - Wire Leads RoHS: Compliant |
30 Partner Stock |
|
$16.1000 / $21.3200 | Buy Now |
DISTI #
82786218
|
Verical | AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$24.7800 | Buy Now |
DISTI #
RAC02-3.3SE/277/W
|
TME | Converter: AC/DC, 2W, 85÷305VAC, Usup: 120÷430VDC, Uout: 3.3VDC Min Qty: 1 | 0 |
|
$17.7600 / $20.7700 | RFQ |
DISTI #
20001012
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$15.8400 / $17.7200 | Buy Now |
DISTI #
000000000006051028
|
Sager | AC/DC Power Modules 2W 85-305Vin 3.3Vout 600mA Min Qty: 1 | 30 |
|
$15.4200 / $16.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC02-3.3SE/277/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC02-3.3SE/277/W
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 430 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-W4 | |
Length | 33.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.498 V | |
Output Voltage-Min | 3.102 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.98 W | |
Trim/Adjustable Output | NO | |
Width | 22.2 mm |