-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1095
|
Newark | Power Supply, Ac-Dc, 24V, 0.083A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:24V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC02-24SGB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $11.0700 | Buy Now |
DISTI #
945-3219-ND
|
DigiKey | AC/DC CONVERTER 24V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
40 In Stock |
|
$7.1500 / $8.9600 | Buy Now |
DISTI #
919-RAC02-24SGB
|
Mouser Electronics | AC/DC Power Modules 2W 85-264Vin 24Vout 83mA RoHS: Compliant | 31 |
|
$7.1500 / $8.6500 | Buy Now |
DISTI #
72061621
|
RS | Power Supply, AC-DC, 2W, 24V, 0.083A, 85-264V In, RAC02-GB Series | RECOM Power Inc. RAC02-24SGB RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1900 / $11.5500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 2W - 24VDC - 85 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant | 959 Factory Stock |
|
$7.0500 / $8.3900 | Buy Now |
DISTI #
RAC02-24SGB
|
TME | Converter: AC/DC, 2W, Uin: 85÷264VAC, 24VDC, Iout: 83mA, 63%, PCB Min Qty: 1 | 0 |
|
$7.5900 / $8.8800 | RFQ |
DISTI #
RAC02-24SGB
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$7.1500 / $8.2600 | Buy Now |
DISTI #
000000000006051025
|
Sager | AC/DC Power Modules 2W 85-264Vin 24Vout 83mA Min Qty: 1 | 0 |
|
$7.4200 / $8.6100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 2W - 24VDC - 85 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant | 959 Factory Stock |
|
$7.0500 / $8.3900 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 2W 85-264VAC 24VDC 83mA | 0 |
|
$8.6926 / $9.3011 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC02-24SGB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC02-24SGB
RECOM Power Inc
AC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-07 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |