-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAC02-05SGB by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2747543
|
Farnell | POWER SUPPLY, AC-DC, 5V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 7 |
|
$6.6138 / $7.0409 | Buy Now |
DISTI #
945-3049-ND
|
DigiKey | AC/DC CONVERTER 5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
938 In Stock |
|
$7.8582 / $9.4900 | Buy Now |
DISTI #
919-RAC02-05SGB
|
Mouser Electronics | AC/DC Power Modules 2W 85-264Vin 5Vout 400mA RoHS: Compliant | 929 |
|
$7.1400 / $8.6500 | Buy Now |
DISTI #
71896969
|
RS | AC-DC, Converter, 3kV reg, Single Output, 2W, 5V Out, RAC02-GB Series | RECOM Power Inc. RAC02-05SGB RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5600 / $10.0700 | RFQ |
|
Future Electronics | RAC02 Series Single Output 5 V 2 W POWERLINE AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Tube |
60 Tube |
|
$6.6000 / $6.7400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 2W - 5VDC - 85 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant |
231 In Stock 1000 Factory Stock |
|
$6.7700 / $7.0300 | Buy Now |
DISTI #
RAC02-05SGB
|
TME | Converter: AC/DC, 2W, Uin: 85÷264VAC, 5VDC, Iout: 400mA, 63%, PCB Min Qty: 1 | 11 |
|
$8.0600 / $9.4300 | Buy Now |
DISTI #
RAC02-05SGB
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$7.1500 / $8.2600 | Buy Now |
DISTI #
000000000006051011
|
Sager | AC/DC Power Modules 2W 85-264Vin 5Vout 400mA Min Qty: 1 | 300 |
|
$6.5500 / $6.9700 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 2W - 5VDC - 85 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant |
231 In Stock 1000 Factory Stock |
|
$6.7700 / $7.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC02-05SGB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC02-05SGB
RECOM Power Inc
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 63% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-T4 | |
Length | 33.7 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 19.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 22.2 mm |
This table gives cross-reference parts and alternative options found for RAC02-05SGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC02-05SGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AME2-12SAZ | Aimtec | $19.7793 | AC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.166; Efficiency (%): 72; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 0.92; L (in): 1.4; H (in): 0.76; W (mm): 23.31; L (mm): 35.6; H (mm): 19.32; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: CISPR22 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 70; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15 | RAC02-05SGB vs AME2-12SAZ |