RAC01-05SC
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-4

Overview of RAC01-05SC by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RAC01-05SC by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67X3680
Newark Ac/Dc Converter, Fixed, 1W, 5V, 0.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:22.2Mm, Depth:33.7Mmrohs Compliant: Yes |Recom Power RAC01-05SC Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 945-1397-5-ND
DigiKey AC/DC CONVERTER 5V 1W Min Qty: 1 Lead time: 52 Weeks Container: Tube 72
In Stock
  • 1 $16.2600
$16.2600 Buy Now
Onlinecomponents.com AC-DC Power Supply - 1W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant 118 In Stock
  • 5 $13.9200
  • 22 $12.7000
  • 44 $12.1700
  • 66 $11.8400
  • 110 $11.6600
  • 264 $11.2400
  • 506 $10.9600
$10.9600 / $13.9200 Buy Now
DISTI # RAC01-05SC
TME Converter: AC/DC, 1W, 80÷264VAC, Usup: 115÷370VDC, Uout: 5VDC, 68% Min Qty: 1 40
  • 1 $15.3500
  • 22 $13.7400
  • 66 $13.5200
  • 110 $13.1000
$13.1000 / $15.3500 Buy Now
Master Electronics AC-DC Power Supply - 1W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant 118 In Stock
  • 5 $13.9200
  • 22 $12.7000
  • 44 $12.1700
  • 66 $11.8400
  • 110 $11.6600
  • 264 $11.2400
  • 506 $10.9600
$10.9600 / $13.9200 Buy Now
Ozdisan Elektronik AC/DC CONV 1W 80-264VAC 5VDC 200mA 22
  • 1 $13.4179
  • 22 $12.5401
$12.5401 / $13.4179 Buy Now

CAD Models for RAC01-05SC by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC01-05SC by RECOM Power Inc

RAC01-05SC
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
Package Description
PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ALSO OPERATES WITH 115V TO 370V VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P4
JESD-609 Code
e3
Length
33.7 mm
Load Regulation-Max
6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,4LEAD,1.1
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
18 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
22.2 mm
Want to compare parts?
  1. RAC01-05SC
    RECOM Power Inc
    AC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-4
    VS

Related Parts for RAC01-05SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC01-05SC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC01-05SC by RECOM Power Inc

  • Please alert me when RAC01-05SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RAC01-05SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC01-05SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RAC01-05SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC01-05SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC01-05SC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: