There are no models available for this part yet.
Overview of RAC00024-EVB by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0203-SDPZ | Analog Devices | EVAL-CN0203-SDPZ EVB | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
EVAL-CN0202-SDPZ | Analog Devices | EVAL-CN0202-SDPZ EVB |
Price & Stock for RAC00024-EVB by California Eastern Laboratories (CEL)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51-RAC00024-EVB-ND
|
DigiKey | 2.4GHZ ANTENNA EVAL BOARD Min Qty: 1 Lead time: 45 Weeks Container: Bag |
12 In Stock |
|
$50.5000 | Buy Now | |
DISTI #
551-RAC00024-EVB
|
Mouser Electronics | Antenna Development Tools 2.4GHz antenna eval board RoHS: Compliant | 3 |
|
$100.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$94.1200 | Buy Now |