Part Details for RAAB3648BK by Hammond Manufacturing
Overview of RAAB3648BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAAB3648BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y5027
|
Newark | Angle Bracket, Rack Mount Rails, Steel, Enclosure Material:Steel, External Height - Metric:43.69Mm, External Width - Metric:79.76Mm, For Use With:Hammond Rack Mount Rails, External Height - Imperial:1.72", Product Range:Raab Series Rohs Compliant: Yes |Hammond RAAB3648BK RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 18 |
|
$87.5200 / $102.9600 | Buy Now |
DISTI #
3937-RAAB3648BK-ND
|
DigiKey | RACK ADJ. ANGLE BRACKET 36-48 Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$157.8910 / $184.6200 | Buy Now |
DISTI #
164-RAAB3648BK-ND
|
DigiKey | RACK ADJ. ANGLE BRACKET 36-48 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$96.4312 / $112.2700 | Buy Now |
DISTI #
546-RAAB3648BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories RACK ADJ. ANGLE BRACKET 36-48 RoHS: Compliant | 14 |
|
$90.5600 / $110.1400 | Buy Now |
DISTI #
70363654
|
RS | Enclosure, Rack, Accessory, Adjustable Angle Bracket 1.72"H x 3.14"W x 36-48"D | Hammond Manufacturing RAAB3648BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.6700 / $111.2400 | RFQ |
|
Onlinecomponents.com | rack - adjustable angle bracket RoHS: Compliant | 65 Factory Stock |
|
$85.5500 / $108.4700 | Buy Now |
|
Powell Electronics | RACK ADJ. ANGLE BRACKET 36-48" Min Qty: 1 | 43 |
|
$86.8400 / $101.5400 | Buy Now |
|
Master Electronics | rack - adjustable angle bracket RoHS: Compliant | 65 Factory Stock |
|
$85.5500 / $108.4700 | Buy Now |
Part Details for RAAB3648BK
RAAB3648BK CAD Models
RAAB3648BK Part Data Attributes
|
RAAB3648BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
RAAB3648BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |