-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Cell Li-Ion Battery Manager, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA4892062GNP#HA5TR-ND
|
DigiKey | 16-CELL STANDALONE BATTERY FRONT Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9127 | Buy Now |
DISTI #
RAA4892062GNP#HA5
|
Avnet Americas | 16-Cell Standalone Battery Front End - Tape and Reel (Alt: RAA4892062GNP#HA5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7846 / $4.3210 | Buy Now |
DISTI #
968-RAA4892062GNPHA5
|
Mouser Electronics | Battery Management RAA489206 16-Cell Standalone Battery Front End, Standard T&R RoHS: Compliant | 0 |
|
$4.0600 / $7.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
DISTI #
RAA4892062GNP#HA5
|
Avnet Silica | 16-Cell Standalone Battery Front End (Alt: RAA4892062GNP#HA5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Silica - 2900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA4892062GNP#HA5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA4892062GNP#HA5
Renesas Electronics Corporation
Multi-Cell Li-Ion Battery Manager, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 64 | |
Manufacturer Package Code | L64.9X9B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |