-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Cell Li-Ion Battery Manager, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0698
|
Newark | Battery Monitor, Li-Ion, -40 To 85Deg C, Battery Type:Li-Ion, Interfaces:I2C, Spi, No. Of Cells:16Cells, Supply Voltage Min:12V, Supply Voltage Max:55V, Ic Case/Package:Qfn-Ep, No. Of Pins:64Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas RAA4892062GNP#AA5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$5.5700 / $7.8000 | Buy Now |
DISTI #
20-RAA4892062GNP#AA5-ND
|
DigiKey | 16-CELL STANDALONE BATTERY FRONT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
208 In Stock |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
RAA4892062GNP#AA5
|
Avnet Americas | 16-Cell Standalone Battery Front End - Trays (Alt: RAA4892062GNP#AA5) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 418 Factory Stock |
|
$3.9624 / $4.5240 | Buy Now |
DISTI #
968-RAA4892062GNPAA5
|
Mouser Electronics | Battery Management RAA489206 16-Cell Standalone Battery Front End, BULK RoHS: Compliant | 881 |
|
$4.2500 / $7.5000 | Buy Now |
|
Future Electronics | Battery Management RAA489206 16-Cell Standalone Battery Front End, BULK RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.8100 | Buy Now |
|
Renesas Electronics America | 16-CELL STANDALONE BATTERY FRONT Min Qty: 1 Container: Tray | 208 |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
RAA4892062GNP#AA5
|
Avnet Silica | 16-Cell Standalone Battery Front End (Alt: RAA4892062GNP#AA5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA4892062GNP#AA5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA4892062GNP#AA5
Renesas Electronics Corporation
Multi-Cell Li-Ion Battery Manager, QFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 64 | |
Manufacturer Package Code | L64.9X9B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |