Part Details for RAA239101A2GNP#HA0 by Renesas Electronics Corporation
Overview of RAA239101A2GNP#HA0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RAA239101A2GNP#HA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA239101A2GNP#HA0TR-ND
|
DigiKey | PHOTOELECTRIC SMOKE DETECTOR AFE Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3370 | Buy Now |
DISTI #
RAA239101A2GNP#HA0
|
Avnet Americas | Photoelectric Smoke Detector - Tape and Reel (Alt: RAA239101A2GNP#HA0) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 6000 Factory Stock |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
968-AA239101A2GNPHA0
|
Mouser Electronics | Smoke Detectors PHOTOELECTRIC SMOKE DETECTOR AFE IC, 4x4 32ld QFN,T&R RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
RAA239101A2GNP#HA0
|
Avnet Silica | Photoelectric Smoke Detector (Alt: RAA239101A2GNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 18000 |
|
RFQ |
Part Details for RAA239101A2GNP#HA0
RAA239101A2GNP#HA0 CAD Models
RAA239101A2GNP#HA0 Part Data Attributes
|
RAA239101A2GNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA239101A2GNP#HA0
Renesas Electronics Corporation
Photoelectric Smoke Detector AFE IC, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.4X4F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Body Breadth | 4 mm | |
Body Height | 0.88 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | SMOKE SENSOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |