Part Details for RAA2230114GSP#AA0 by Renesas Electronics Corporation
Results Overview of RAA2230114GSP#AA0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAA2230114GSP#AA0 Information
RAA2230114GSP#AA0 by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RAA2230114GSP#AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAA2230114GSP#AA0
|
Avnet Silica | Converter AC to DC Single Buck 85VAC to 265VAC 8Pin SOIC (Alt: RAA2230114GSP#AA0) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 | Silica - 0 |
|
Buy Now |
Part Details for RAA2230114GSP#AA0
RAA2230114GSP#AA0 CAD Models
RAA2230114GSP#AA0 Part Data Attributes
|
RAA2230114GSP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2230114GSP#AA0
Renesas Electronics Corporation
700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power, SOICN, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for RAA2230114GSP#AA0
This table gives cross-reference parts and alternative options found for RAA2230114GSP#AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAA2230114GSP#AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAA2230114GSP#MA0 | Renesas Electronics Corporation | Check for Price | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power, SOICN, /Reel | RAA2230114GSP#AA0 vs RAA2230114GSP#MA0 |
RAA2230114GSP#HA0 | Renesas Electronics Corporation | Check for Price | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power, SOICN, /Reel | RAA2230114GSP#AA0 vs RAA2230114GSP#HA0 |