Part Details for RAA217 by Thomas & Betts
Overview of RAA217 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RAA217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F250
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Sta-Kon Raa Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts RAA217 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$521.2700 / $566.2500 | Buy Now |
|
Bisco Industries | 1312 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 18-22AWG Copper Red 28.7mm Electro Tin RoHS: Compliant |
4961 In Stock |
|
$0.3565 / $0.5160 | Buy Now |
|
Quest Components | 44 |
|
$91.8120 / $114.7650 | Buy Now | |
|
Master Electronics | Splice Terminal 18-22AWG Copper Red 28.7mm Electro Tin RoHS: Compliant |
4961 In Stock |
|
$0.3565 / $0.5160 | Buy Now |
Part Details for RAA217
RAA217 CAD Models
RAA217 Part Data Attributes
|
RAA217
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAA217
Thomas & Betts
Bullet Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |