Part Details for RAA217-170 by ABB Installation Products Inc
Overview of RAA217-170 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAA217-170
RAA217-170 CAD Models
RAA217-170 Part Data Attributes
|
RAA217-170
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RAA217-170
ABB Installation Products Inc
BUTT TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RAA217-170
This table gives cross-reference parts and alternative options found for RAA217-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAA217-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2RA18X | Thomas & Betts | $81.7095 | Bullet Terminal, | RAA217-170 vs 2RA18X |
RAA217-170 | Thomas & Betts | $0.7465 | Wire Terminal, ROHS COMPLIANT | RAA217-170 vs RAA217-170 |