-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V 2A Ultra Low Noise, High PSRR, LDO, pin to pin with TPS7A83 family, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAA214023GNP#HC0 by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA214023GNP#HC0CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 20-QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3388 In Stock |
|
$1.6000 / $4.6300 | Buy Now |
DISTI #
RAA214023GNP#HC0
|
Avnet Americas | LDO Regulator Positive 0.8V to 5.5V 2A 20-Pin QFN T/R - Tape and Reel (Alt: RAA214023GNP#HC0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$2.9100 | Buy Now |
DISTI #
968-RAA214023GNP#HC0
|
Mouser Electronics | LDO Voltage Regulators 2A Low Noise LDO, 20 Lead 5x5 QFN (NiPdAu-Ag lead finish), 6 RoHS: Compliant | 5509 |
|
$1.6000 / $4.6300 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 2A Low Noise LDO, 20 Lead 5x5 QFN (NiPdAu-Ag lead finish) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA214023GNP#HC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA214023GNP#HC0
Renesas Electronics Corporation
5.5V 2A Ultra Low Noise, High PSRR, LDO, pin to pin with TPS7A83 family, QFN, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | L20.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.57 V | |
Dropout Voltage1-Nom | 0.42 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 4.93 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |