-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1585
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 125Deg C Rohs Compliant: Yes |Renesas RAA211250GNP#HA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$1.2900 / $2.6300 | Buy Now |
DISTI #
20-RAA211250GNP#HA0CT-ND
|
DigiKey | IC REG BUCK ADJ 5A 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6563 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
968-RAA211250GNP#HA0
|
Mouser Electronics | Switching Voltage Regulators 30V 5A PWM Synchronous Buck Regulator, Light-load PFM, 3.5x4 RoHS: Compliant | 5750 |
|
$1.1200 / $2.5400 | Buy Now |
|
Future Electronics | 60V 0.5A DC/DC Step-Down Regulator with 450kHz Switching Frequency RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 5A 20QFN Min Qty: 1 Container: Tape & Reel (TR) | 6568 |
|
$1.1160 / $2.5300 | Buy Now |
|
Rochester Electronics | RAA211250 - Integrated FET 30V, 5A Synchronous Buck Regulator with Internal Compensation and Programmable Frequency RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
RAA211250GNP#HA0
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 27 V, 5 A, 400 kHz, 20 Pins, QFN (Alt: RAA211250GNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA211250GNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA211250GNP#HA0
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |