Part Details for RAA-S4A-3.0-150-PC2-1.0-C7-T by Labfacility Limited
Overview of RAA-S4A-3.0-150-PC2-1.0-C7-T by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAA-S4A-3.0-150-PC2-1.0-C7-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6254
|
Newark | Rtd Sensor, 100 Ohm, -75 To 250Deg C, Resistance @ 0°C:100Ohm, Product Range:Raa-S4A Series, Resistance:100Ohm, Sensing Temperature Max:250°C, Sensing Temperature Min:-75°C Rohs Compliant: Yes |Labfacility RAA-S4A-3.0-150-PC2-1.0-C7-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$60.8300 / $84.6700 | Buy Now |