Part Details for RA905-VB-B-2-W by Carling Technologies
Overview of RA905-VB-B-2-W by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA905-VB-B-2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.2100 | Buy Now |
DISTI #
000000000003345059
|
Sager | Rocker Switches RA905VBB2W | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $3.2100 | Buy Now |
Part Details for RA905-VB-B-2-W
RA905-VB-B-2-W CAD Models
RA905-VB-B-2-W Part Data Attributes
|
RA905-VB-B-2-W
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA905-VB-B-2-W
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.267 inch | |
Actuator Material | POLYAMIDE/PHENOLIC | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL; VDE | |
Body Breadth | 15.75 mm | |
Body Height | 18.41 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 6 inch | |
Termination Type | WIRE |