Part Details for RA901-RB-B-E-N by Carling Technologies
Overview of RA901-RB-B-E-N by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA901-RB-B-E-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M9087
|
Newark | Rocker Sw, Spst, 16A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Curvette R Series Rohs Compliant: Yes |Carling Technologies RA901-RB-B-E-N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.8700 | Buy Now |
DISTI #
432-RA901-RB-B-E-N-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 39 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9869 | Buy Now |
DISTI #
691-RA901RBBEN
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant | 537 |
|
$2.2800 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
591 In Stock |
|
$2.0500 / $2.5300 | Buy Now |
DISTI #
52502626
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 40 Package Multiple: 40 Date Code: 2047 | Americas - 560 |
|
$2.7560 / $3.2890 | Buy Now |
DISTI #
RA901-RB-B-E-N
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0500 / $2.5700 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
591 In Stock |
|
$2.0500 / $2.5300 | Buy Now |
Part Details for RA901-RB-B-E-N
RA901-RB-B-E-N CAD Models
RA901-RB-B-E-N Part Data Attributes
|
RA901-RB-B-E-N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA901-RB-B-E-N
Carling Technologies
Rocker Switch, SPDT, Off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.187 inch | |
Actuator Type | ROCKER | |
Body Breadth | 15.748 mm | |
Body Height | 32.6898 mm | |
Body Length or Diameter | 27.178 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RA901-RB-B-E-N
This table gives cross-reference parts and alternative options found for RA901-RB-B-E-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA901-RB-B-E-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TILA5U-6S-BL-NBL | Rocker Switch, SPDT, On-(off), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RA901-RB-B-E-N vs TILA5U-6S-BL-NBL |
TLGK-DA-TB20B-TA-B-/12V | Rocker Switch, SPDT, On-(on), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-E-N vs TLGK-DA-TB20B-TA-B-/12V |
TLGI-DA-TA20B-TR-B-/250N | Rocker Switch, SPDT, (on)-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-E-N vs TLGI-DA-TA20B-TR-B-/250N |
TLGJ-DR-TA20B-TR-B-/250N | Rocker Switch, SPDT, (on)-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-E-N vs TLGJ-DR-TA20B-TR-B-/250N |
JWM12BE1A-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA901-RB-B-E-N vs JWM12BE1A-H |
TLGK-DA-TA20M-TR-B-/125N | Rocker Switch, SPDT, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-E-N vs TLGK-DA-TA20M-TR-B-/125N |
RB911-VB-B-0-N | Rocker Switch, SPDT, On-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-E-N vs RB911-VB-B-0-N |
LTILA5G-6S-BL-RC-MBL/12V | Rocker Switch, SPDT, (on)-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RA901-RB-B-E-N vs LTILA5G-6S-BL-RC-MBL/12V |
LRA911-CA-B/125V | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-E-N vs LRA911-CA-B/125V |
JWM12RG2A | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA901-RB-B-E-N vs JWM12RG2A |