There are no models available for this part yet.
Overview of RA901-RB-B-B-N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA901-RB-B-B-N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K8482
|
Newark | Ra901-Rb-B-B-N Rohs Compliant: Yes |Carling Technologies RA901-RB-B-B-N RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.8700 | Buy Now | |
DISTI #
432-RA901-RB-B-B-N-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 39 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9869 | Buy Now | |
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycle RoHS: Compliant | 0 |
|
$1.1100 / $2.4600 | Buy Now | ||
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycle RoHS: Compliant | 0 |
|
$1.1100 / $2.4600 | Buy Now |
CAD Models for RA901-RB-B-B-N by Carling Technologies
Part Data Attributes for RA901-RB-B-B-N by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.267 inch
|
Actuator Material
|
POLYAMIDE/PHENOLIC
|
Actuator Type
|
ROCKER
|
Additional Feature
|
APPROVALS: CSA; UL; VDE
|
Body Breadth
|
15.75 mm
|
Body Height
|
18.41 mm
|
Body Length or Diameter
|
27.17 mm
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@24VDC
|
Contact Function
|
OFF-ON
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
1000V V
|
Electrical Life
|
100000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.375 inch
|
Termination Type
|
QUICK CONNECT
|