Part Details for RA857 by Thomas & Betts
Overview of RA857 by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F108
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Ra Series, Insulator Colour:Red, Insulator Material:Vinyl, Stud Size:#6 Rohs Compliant: Yes |Abb Thomas & Betts RA857 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$273.5300 / $296.5000 | Buy Now |
|
Bisco Industries | 1961 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 23.87mm Tin Bulk RoHS: Compliant |
6791 In Stock |
|
$0.2886 / $0.4273 | Buy Now |
|
Quest Components | RA857 | 8384 |
|
$0.3600 / $1.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$0.8000 / $1.2300 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 23.87mm Tin Bulk RoHS: Compliant |
6791 In Stock |
|
$0.2886 / $0.4273 | Buy Now |
Part Details for RA857
RA857 CAD Models
RA857 Part Data Attributes
|
RA857
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA857
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |