Part Details for RA812C1121 by TE Connectivity
Overview of RA812C1121 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA812C1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - DPST - 16A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
3450 In Stock |
|
$0.8740 / $1.0010 | Buy Now |
DISTI #
RA812C1121
|
Relay Specialties | Rocker Swt, Panel Mnt, Snap-InDPST, Function: On-OffConcave (Curved) Min Qty: 1 | 0 |
|
$0.8000 / $1.0000 | RFQ |