There are no models available for this part yet.
Overview of RA73F2A3K4BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RA73F2A3K4BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK1015
|
Newark | Res, 3K4, 0.1%, 1W, Thin Film, 0805, Resistance:3.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A3K4BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 / $1.6500 | Buy Now | |
DISTI #
26AK1016
|
Newark | Res, 3K4, 0.1%, 1W, Thin Film, 0805, Resistance:3.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A3K4BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6500 | Buy Now | |
DISTI #
1712-RA73F2A3K4BTDFTR-ND
|
DigiKey | RA73F 2A 3K4 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8587 | Buy Now | |
DISTI #
7-2176477-7
|
Avnet Americas | Resistor Precision Thin Film 0805 3.4k Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 7-2176477-7) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8216 / $0.9276 | Buy Now | |
DISTI #
279-RA73F2A3K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 3K4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8410 | Order Now | |
Onlinecomponents.com | RA73F 2A 3K4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8230 / $0.9750 | Buy Now | ||
DISTI #
7-2176477-7
|
Avnet Abacus | Resistor Precision Thin Film 0805 3.4k Ohm 0.1% 1W �25ppm/�C Molded T/R (Alt: 7-2176477-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RA73F 2A 3K4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8230 / $0.9750 | Buy Now |
CAD Models for RA73F2A3K4BTDF by TE Connectivity
Part Data Attributes for RA73F2A3K4BTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Physical Dimension
|
2mm x 1.25mm x .4mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|