-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7575
|
Newark | Res, 383R, 0.1%, 1W, 0805, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A383RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1373 |
|
$1.2200 / $1.9400 | Buy Now |
DISTI #
26AK1088
|
Newark | Res, 383R, 0.1%, 1W, Thin Film, 0805, Resistance:383Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A383RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6500 | Buy Now |
DISTI #
1712-RA73F2A383RBTDFTR-ND
|
DigiKey | RA73F 2A 383R 0.1% 1K RL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8282 | Buy Now |
DISTI #
8-2176476-5
|
Avnet Americas | Resistor Precision Thin Film 0805 383 Ohm 0.1% 1W ?25ppm/?C Molded T/R - Tape and Reel (Alt: 8-2176476-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.7421 / $0.7704 | Buy Now |
DISTI #
279-RA73F2A383RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 383R 0.1% 1K RL RoHS: Compliant | 657 |
|
$0.8530 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RA73F 2A 383R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8140 / $0.9470 | Buy Now |
DISTI #
8-2176476-5
|
Avnet Abacus | Resistor Precision Thin Film 0805 383 Ohm 0.1% 1W �25ppm/�C Molded T/R (Alt: 8-2176476-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 2A 383R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8140 / $0.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA73F2A383RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A383RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |