There are no models available for this part yet.
Overview of RA73F2A1K78BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RA73F2A1K78BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK7465
|
Newark | Res, 1K78, 0.1%, 1W, 0805, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A1K78BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$1.1800 / $1.9400 | Buy Now | |
DISTI #
26AK0539
|
Newark | Res, 1K78, 0.1%, 1W, Thin Film, 0805, Resistance:1.78Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A1K78BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6500 | Buy Now | |
DISTI #
1712-RA73F2A1K78BTDFTR-ND
|
DigiKey | RA73F 2A 1K78 0.1% 1K RL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8587 | Buy Now | |
DISTI #
5-2176477-0
|
Avnet Americas | Resistor Precision Thin Film 0805 1.78k Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 5-2176477-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.8216 / $0.9276 | Buy Now | |
DISTI #
279-RA73F2A1K78BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 1K78 0.1% 1K RL RoHS: Compliant | 716 |
|
$0.8530 / $2.0800 | Buy Now | |
Onlinecomponents.com | RA73F 2A 1K78 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8140 / $0.9470 | Buy Now | ||
DISTI #
5-2176477-0
|
Avnet Abacus | Resistor Precision Thin Film 0805 1.78k Ohm 0.1% 1W �25ppm/�C Molded T/R (Alt: 5-2176477-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RA73F 2A 1K78 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8140 / $0.9470 | Buy Now |
CAD Models for RA73F2A1K78BTDF by TE Connectivity
Part Data Attributes for RA73F2A1K78BTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Physical Dimension
|
2mm x 1.25mm x .4mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|