There are no models available for this part yet.
Overview of RA73F2A11K3BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA73F2A11K3BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK0593
|
Newark | Res, 11K3, 0.1%, 1W, Thin Film, 0805, Resistance:11.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A11K3BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5700 / $0.7220 | Buy Now | |
DISTI #
26AK0594
|
Newark | Res, 11K3, 0.1%, 1W, Thin Film, 0805, Resistance:11.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A11K3BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 / $1.0100 | Buy Now | |
DISTI #
1712-RA73F2A11K3BTDCT-ND
|
DigiKey | RA73F 2A 11K3 0.1% 5K RL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4728 / $1.4600 | Buy Now | |
DISTI #
2-2176484-8
|
Avnet Americas | Resistor Precision Thin Film 0805 11.3k Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 2-2176484-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5104 / $0.5590 | Buy Now | |
DISTI #
279-RA73F2A11K3BTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 11K3 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.4900 | Order Now | |
Onlinecomponents.com | RA73F 2A 11K3 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5030 / $1.0530 | Buy Now | ||
DISTI #
2-2176484-8
|
Avnet Abacus | (Alt: 2-2176484-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RA73F 2A 11K3 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5030 / $1.0530 | Buy Now |
CAD Models for RA73F2A11K3BTD by TE Connectivity
Part Data Attributes for RA73F2A11K3BTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Physical Dimension
|
2mm x 1.25mm x .4mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|