Part Details for RA73F2A110RBTD by TE Connectivity
Results Overview of RA73F2A110RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA73F2A110RBTD Information
RA73F2A110RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RA73F2A110RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK0606
|
Newark | Res, 110R, 0.1%, 1W, Thin Film, 0805, Resistance:110Ohm, Resistance Tolerance:± 0.1%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 / $1.0100 | Buy Now |
DISTI #
26AK0605
|
Newark | Res, 110R, 0.1%, 1W, Thin Film, 0805, Resistance:110Ohm, Resistance Tolerance:± 0.1%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7970 / $1.0100 | Buy Now |
DISTI #
1712-RA73F2A110RBTDCT-ND
|
DigiKey | RA73F 2A 110R 0.1% 5K RL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4704 In Stock |
|
$0.6050 / $1.1300 | Buy Now |
DISTI #
3-2176482-3
|
Avnet Americas | Resistor Precision Thin Film 0805 110 Ohm 0.1% 1W ?25ppm/?C Molded T/R - Tape and Reel (Alt: 3-2176... more Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.4740 / $0.5064 | Buy Now |
DISTI #
279-RA73F2A110RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 110R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5060 | Order Now |
|
Onlinecomponents.com | RA73F 2A 110R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5030 / $1.0530 | Buy Now |
DISTI #
3-2176482-3
|
Avnet Abacus | (Alt: 3-2176482-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 2A 110R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5030 / $1.0530 | Buy Now |
Part Details for RA73F2A110RBTD
RA73F2A110RBTD CAD Models
RA73F2A110RBTD Part Data Attributes
|
RA73F2A110RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A110RBTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |