Part Details for RA713 by Thomas & Betts
Overview of RA713 by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P0882
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Ra Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RA713 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$692.6600 / $752.4300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk RoHS: Compliant |
5074 In Stock |
|
$1.0100 / $1.5200 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 104 |
|
$1.3200 / $2.4000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk RoHS: Compliant |
5074 In Stock |
|
$1.0100 / $1.5200 | Buy Now |
|
New Advantage Corporation | RoHS, Terminal, T&B, 22-16awg. 1/4', ', , Partially Insulated - Nylon, Ring, Red, 1K/pkg. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 725 |
|
$0.1800 / $5.0000 | Buy Now |
Part Details for RA713
RA713 CAD Models
RA713 Part Data Attributes
|
RA713
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA713
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for RA713
This table gives cross-reference parts and alternative options found for RA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA713M | Ring Terminal, | Thomas & Betts | RA713 vs RA713M |
RA713 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA713 vs RA713 |
RA18-14 | Ring Terminal | Thomas & Betts | RA713 vs RA18-14 |
RA18-14 | Ring Terminal, | ABB Installation Products Inc | RA713 vs RA18-14 |