Part Details for RA70B11 by Switchcraft Conxall
Overview of RA70B11 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA70B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA70B11-ND
|
DigiKey | CONN JACK MONO 6.35MM R/A Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$1.3400 / $8.0100 | Buy Now |
DISTI #
000000000000269402
|
Sager | Phone Connectors JACK ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$1.3400 / $8.0100 | Buy Now |
Part Details for RA70B11
RA70B11 CAD Models
RA70B11 Part Data Attributes
|
RA70B11
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RA70B11
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | LOW PROFILE, 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |