Part Details for RA60H1317M-01 by Mitsubishi Electric
Overview of RA60H1317M-01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RA60H1317M-01
RA60H1317M-01 CAD Models
RA60H1317M-01 Part Data Attributes:
|
RA60H1317M-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA60H1317M-01
Mitsubishi Electric
Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 66 X 21 MM, 9.88 MM HEIGHT, H2S, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 135 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3 |