Part Details for RA60110-D16 by Carlo Gavazzi Holding AG
Results Overview of RA60110-D16 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA60110-D16 Information
RA60110-D16 by Carlo Gavazzi Holding AG is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RA60110-D16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96F1263
|
Newark | Solid State Relay, Contact Configuration:-, Load Current:-, Operating Voltage Max:-, Relay Mount... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.2100 / $298.3300 | Buy Now |
|
DISTI #
225-RA60110-D16
|
Mouser Electronics | Solid State Relays - SSRs SSR ZERO SW 600V 110A RoHS: Compliant | 0 |
|
$223.8000 | Order Now |
|
DISTI #
70633501
|
RS | SOLID-STATE RELAY, ZERO SWITCH, SPST, NO,110A,24-690VAC,3-32VDC, PANEL, RA SERIES Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$231.7600 | RFQ |
|
|
Onlinecomponents.com | SSR ZS 600V 110A 4.5-32VD RoHS: Compliant | 0 |
|
$177.0600 / $202.6200 | Buy Now |
|
DISTI #
RA60110-D16
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 110A, 24÷690VAC, RA60..16 Min Qty: 1 | 0 |
|
$214.8400 / $234.6600 | RFQ |
|
|
Neutron USA | Solid State Relays - Industrial Mount SSR ZERO SW 600V 110A | 0 |
|
$413.6800 | Buy Now |
US Tariff Estimator: RA60110-D16 by Carlo Gavazzi Holding AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RA60110-D16
RA60110-D16 Part Data Attributes
|
|
RA60110-D16
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA60110-D16
Carlo Gavazzi Holding AG
Optoelectronic Device
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | UL APPROVED | |
| Configuration | SINGLE | |
| Control Current | 0.04 A | |
| Control Voltage | 4.5 V | |
| Forward Current-Max | 0.04 A | |
| Input Type | DC | |
| Isolation Voltage-Max | 4000 V | |
| Mounting Feature | PANEL MOUNT | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
| Output Circuit Type | Back to Back SCR | |
| Overall Height | 30 mm | |
| Overall Length | 58.2 mm | |
| Surface Mount | NO |
RA60110-D16 Frequently Asked Questions (FAQ)
-
The recommended mounting method is DIN rail mounting, which provides easy installation and secure fastening. Additionally, the device can be mounted on a flat surface using screws.
-
The RA60110-D16 is not certified for use in hazardous locations. It is designed for general-purpose industrial applications and should not be used in areas where explosive gases or dust are present.
-
The maximum cable length for the analog output signal is 100 meters. However, it's recommended to keep the cable length as short as possible to minimize signal degradation and noise.
-
Yes, the RA60110-D16 can be powered from a DC power source within the range of 10-30 VDC. However, it's recommended to use a stable and regulated power supply to ensure accurate measurements.
-
The RA60110-D16 has an analog output and does not support industrial communication protocols like Profibus, Modbus, or EtherNet/IP. It's designed for simple analog signal transmission.