Part Details for RA581-RB-B-E-N by Carling Technologies
Overview of RA581-RB-B-E-N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA581-RB-B-E-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RA581-RB-B-E-N-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 39 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9869 | Buy Now |
DISTI #
691-RA581-RB-B-E-N
|
Mouser Electronics | Rocker Switches RA581RBBEN | 0 |
|
$2.6100 / $3.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.3400 | Buy Now |
DISTI #
000000000000327927
|
Sager | Rocker Switches RA581RBBEN Min Qty: 10 | 0 |
|
$1.0700 / $2.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $2.3400 | Buy Now |