Part Details for RA4890H12POS by Carlo Gavazzi Holding AG
Overview of RA4890H12POS by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA4890H12POS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5519
|
Newark | Ssr Sense Zs 480V 90A Pnp No |Carlo Gavazzi RA4890H12POS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-RA4890H12POS-ND
|
DigiKey | ZS SENSE SSR 480V 90A POS Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.3920 | Buy Now |
DISTI #
225-RA4890H12POS
|
Mouser Electronics | Solid State Relays - Industrial Mount ZS SENSE SSR 480V 90A POS RoHS: Compliant | 0 |
|
$256.3100 | Order Now |