Part Details for RA4890H12PCS by Carlo Gavazzi Holding AG
Overview of RA4890H12PCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA4890H12PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-RA4890H12PCS-ND
|
DigiKey | ZS SENSE SSR 480V 90A PCS Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.3920 | Buy Now |
DISTI #
225-RA4890H12PCS
|
Mouser Electronics | Solid State Relays - Industrial Mount ZS SENSE SSR 480V 90A PCS RoHS: Compliant | 0 |
|
$256.3100 | Order Now |
|
Neutron USA | SSR SENSE ZS 480V 90A PNP NC | 0 |
|
$466.1600 | Buy Now |