Part Details for RA4825H12NOS by Carlo Gavazzi Holding AG
Overview of RA4825H12NOS by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for RA4825H12NOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5499
|
Newark | Ssr Sense Zs 480V 25A Npn, no |Carlo Gavazzi RA4825H12NOS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1400 / $154.3800 | Buy Now |
DISTI #
225-RA4825H12NOS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 480V 25A NPN,NO | 0 |
|
$112.4800 / $118.4000 | Order Now |
|
Onlinecomponents.com | ZS SENSE SSR 480V 25A NOS RoHS: Compliant |
15 In Stock |
|
$106.9600 / $133.4800 | Buy Now |
DISTI #
66915065
|
Verical | RA4825H12NOS Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 14 |
|
$146.2760 / $173.5240 | Buy Now |
DISTI #
RA4825H12NOS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 25A, 180÷530VAC, RGS..S Min Qty: 1 | 0 |
|
$133.2400 / $152.7100 | RFQ |
|
Master Electronics | ZS SENSE SSR 480V 25A NOS RoHS: Compliant |
15 In Stock |
|
$106.9600 / $133.4800 | Buy Now |