Part Details for RA4505K100 by Cornell Dubilier Electronics Inc
Results Overview of RA4505K100 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA4505K100 Information
RA4505K100 by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RA4505K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2917
|
Newark | Cap, 5Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$2.0000 | Buy Now |
DISTI #
338-4483-ND
|
DigiKey | CAP FILM 5UF 10% 100VDC RADIAL Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4000 | Buy Now |
DISTI #
598-RA4505K100
|
Mouser Electronics | Film Capacitors 5uF 10% 100V RoHS: Not Compliant | 12 |
|
$11.7100 / $16.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5200 / $25.0000 | Buy Now |
DISTI #
54501522
|
Verical | Cap Film 5uF 100V PET 10% (11.4 X 5.6 X 12.2mm) Radial 10mm 125°C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 46 |
|
$3.0143 | Buy Now |
DISTI #
RA4505K100
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$8.8600 | Buy Now |
Part Details for RA4505K100
RA4505K100 CAD Models
RA4505K100 Part Data Attributes
|
RA4505K100
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
RA4505K100
Cornell Dubilier Electronics Inc
Select a part to compare: |
Samacsys Manufacturer | Cornell Dubilier |