Part Details for RA412C1100 by E-Switch Inc
Overview of RA412C1100 by E-Switch Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA412C1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3678
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA412C1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3400 | Buy Now |
DISTI #
EG5628-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1770 In Stock |
|
$0.7413 / $1.0700 | Buy Now |
DISTI #
612-RA412C1100
|
Mouser Electronics | Rocker Switches 16A 125VAC 4.8mm Tab Off-On 2 Pole RoHS: Compliant | 2494 |
|
$0.7410 / $1.0500 | Buy Now |
DISTI #
74852371
|
RS | Rocker Switch, DPST, OFF-ON, 16A, 125V AC, QC 0.187", RA4 Series | E-Switch RA412C1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | RA4 Series DPST 16 A 125 V Panel Mount Snap-In Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7250 / $0.8100 | Buy Now |
|
Future Electronics | RA4 Series DPST 16 A 125 V Panel Mount Snap-In Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7250 / $0.8100 | Buy Now |
DISTI #
69080628
|
Verical | Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 248.57VA Min Qty: 100 Package Multiple: 100 Date Code: 1412 | Americas - 400 |
|
$1.0413 / $1.2337 | Buy Now |
|
Master Electronics | Rocker Switch - DPST - 16A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
468 In Stock |
|
$0.6690 / $0.9490 | Buy Now |
Part Details for RA412C1100
RA412C1100 CAD Models
RA412C1100 Part Data Attributes
|
RA412C1100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA412C1100
E-Switch Inc
Rocker Switch, DPST, Off-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.233 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 18.6 mm | |
Body Color | BLACK | |
Body Height | 15.3 mm | |
Body Length or Diameter | 21.6 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for RA412C1100
This table gives cross-reference parts and alternative options found for RA412C1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA412C1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWF2131-3132F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-3132F |
JWF2131-2112F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-2112F |
JWF2131-1023F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-1023F |
CN202J61S405QA | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | RA412C1100 vs CN202J61S405QA |
JWF2131-2061F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-2061F |
JWF2131-2050F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-2050F |
JWF2131-2003F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-2003F |
CN202J11S215HQ | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | RA412C1100 vs CN202J11S215HQ |
JWF2131-1113F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-1113F |
JWF2131-1301F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | RA412C1100 vs JWF2131-1301F |