Part Details for RA4050H10PCS by Carlo Gavazzi Holding AG
Overview of RA4050H10PCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA4050H10PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA4050H10PCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 25A, 150÷440VAC, RGS..S Min Qty: 1 | 0 |
|
$133.6400 / $153.1700 | RFQ |
Part Details for RA4050H10PCS
RA4050H10PCS CAD Models
RA4050H10PCS Part Data Attributes
|
RA4050H10PCS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA4050H10PCS
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.004 A | |
Control Voltage | 7 V | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | SCR | |
Overall Height | 29 mm | |
Overall Length | 58.2 mm |