Part Details for RA40110H10PCS by Carlo Gavazzi Holding AG
Overview of RA40110H10PCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA40110H10PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2517
|
Newark | Ssr Sense Zs 400V 110A Pnp, Nc |Carlo Gavazzi RA40110H10PCS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.0000 | Buy Now |
DISTI #
225-RA40110H10PCS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 400V 110A PNP, NC | 0 |
|
$175.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$128.0700 / $268.2400 | Buy Now | |
DISTI #
RA40110H10PCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 110A, 150÷440VAC, -20÷70°C Min Qty: 1 | 0 |
|
$201.7300 / $231.2200 | RFQ |