Part Details for RA40110-D10 by Carlo Gavazzi Holding AG
Overview of RA40110-D10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RA40110-D10
RA40110-D10 CAD Models
RA40110-D10 Part Data Attributes:
|
RA40110-D10
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA40110-D10
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.04 A | |
Control Voltage | 4.5 V | |
Forward Current-Max | 0.04 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 30 mm | |
Overall Length | 58.2 mm | |
Surface Mount | NO |