Part Details for RA4010-D08D by Carlo Gavazzi Holding AG
Overview of RA4010-D08D by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA4010-D08D
RA4010-D08D CAD Models
RA4010-D08D Part Data Attributes
|
RA4010-D08D
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA4010-D08D
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 4.5 V | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | SCR | |
Overall Height | 30 mm | |
Overall Length | 66.8 mm |