Part Details for RA4-2A-DC-2-RL by Switch Components Inc
Overview of RA4-2A-DC-2-RL by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for RA4-2A-DC-2-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-RA4-2A-DC-2-RL-ND
|
DigiKey | SWITCH ROCKER DPST 20A 14V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1232 In Stock |
|
$3.0670 / $5.6100 | Buy Now |
DISTI #
RA4-2A-DC-2-RL
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 20A/14VDC, red, IP65, LED, RA, UL94V-2 Min Qty: 1 | 1 |
|
$6.3300 / $7.0500 | Buy Now |