RA352GP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, RA, 2 PIN

Overview of RA352GP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RA352GP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA352GP by Micro Commercial Components

RA352GP
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
O-XEDB-N2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-CEDB-N2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.3 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. RA352GP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, RA, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA352GP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA352GP by Micro Commercial Components

  • Please alert me when RA352GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA352GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA352GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA352GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA352GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA352GP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: