Part Details for RA30H3340M-01 by Mitsubishi Electric
Overview of RA30H3340M-01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Part Details for RA30H3340M-01
RA30H3340M-01 CAD Models
RA30H3340M-01 Part Data Attributes:
|
RA30H3340M-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA30H3340M-01
Mitsubishi Electric
Narrow Band High Power Amplifier, 330MHz Min, 400MHz Max, 1 Func, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 330 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 5,12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 3 |
Alternate Parts for RA30H3340M-01
This table gives cross-reference parts and alternative options found for RA30H3340M-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA30H3340M-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA30H1317M1-201 | Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLAINT, H2M, 5 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA30H1317M1-201 |
RA13H1317M-101 | Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA13H1317M-101 |
RA20H8087M-101 | Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA20H8087M-101 |
RA45H4047M-101 | Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA45H4047M-101 |
RA55H4452M-101 | Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA55H4452M-101 |
RA30H4452M-101 | Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA30H4452M-101 |
RA30H1317M1-101 | Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, 66 X 21 MM, 9.88 MM HEIGHT, ROHS COMPLIANT, H2S, 5 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA30H1317M1-101 |
RA60H1317M1A-101 | Narrow Band High Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, Hybrid, 67 X 18 MM, 9.9 MM HEIGHT, ROHS COMPLIANT, H2S, 5 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA60H1317M1A-101 |
RA55H3340M-101 | Narrow Band High Power Amplifier, 330MHz Min, 400MHz Max, 1 Func, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA55H3340M-101 |
RA60H1317M-101 | Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H3340M-01 vs RA60H1317M-101 |