Part Details for RA30H1721M-101 by Mitsubishi Electric
Overview of RA30H1721M-101 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA30H1721M-101
RA30H1721M-101 CAD Models
RA30H1721M-101 Part Data Attributes
|
RA30H1721M-101
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA30H1721M-101
Mitsubishi Electric
Narrow Band Medium Power Amplifier, 175MHz Min, 215MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 215 MHz | |
Operating Frequency-Min | 175 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 5,12.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Technology | HYBRID | |
VSWR-Max | 3 |
Alternate Parts for RA30H1721M-101
This table gives cross-reference parts and alternative options found for RA30H1721M-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA30H1721M-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA13H8891MA-101 | Narrow Band High Power Amplifier, 889MHz Min, 915MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA13H8891MA-101 |
RA30H2127M-101 | Narrow Band High Power Amplifier, 210MHz Min, 270MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA30H2127M-101 |
RA13H8891MB-101 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H11S, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA13H8891MB-101 |
RA20H8994M-101 | Narrow Band High Power Amplifier, 896MHz Min, 941MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA20H8994M-101 |
RA60H1317M1A-101 | Narrow Band High Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, Hybrid, 67 X 18 MM, 9.9 MM HEIGHT, ROHS COMPLIANT, H2S, 5 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA60H1317M1A-101 |
RA30H4047M1-101 | Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2M, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA30H4047M1-101 |
RA18H1213G-101 | Narrow Band High Power Amplifier, 1240MHz Min, 1300MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA18H1213G-101 |
RA45H8994M1-101 | Narrow Band Medium Power Amplifier, 896MHz Min, 941MHz Max, 1 Func, ROHS COMPLIANT, H2M, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA45H8994M1-101 |
RA13H4047M-101 | Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA13H4047M-101 |
RA30H1317M1-201 | Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLAINT, H2M, 5 PIN | Mitsubishi Electric | RA30H1721M-101 vs RA30H1317M1-201 |