Part Details for RA30H0608M-E01 by Mitsubishi Electric
Overview of RA30H0608M-E01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for RA30H0608M-E01
RA30H0608M-E01 CAD Models
RA30H0608M-E01 Part Data Attributes:
|
RA30H0608M-E01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA30H0608M-E01
Mitsubishi Electric
Narrow Band High Power Amplifier, 68MHz Min, 88MHz Max, 66 X 21 MM, 9.88 MM HEIGHT, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 88 MHz | |
Operating Frequency-Min | 68 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3 |