-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8788
|
Newark | Dc-Dc Converter, 2 Output, 15V/-5V, Power Supply Applications:-, Input Ratio:-, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:-, Output Voltage - Output 2:-5V, Width:15Mm Rohs Compliant: Yes |Recom Power RA3-241505D/SMD-R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $15.8000 | Buy Now |
DISTI #
945-RA3-241505D/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 15V 5V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9353 / $13.3700 | Buy Now |
DISTI #
919-RA3-241505D/SMDR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 24Vin +15/-5Vout +100/-300mA RoHS: Compliant | 0 |
|
$11.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$10.4200 | Buy Now |
|
Onlinecomponents.com | Dual Output DC/DC-Converter - 3W - Input: 21.6V to 26.4V - Output: +15/-05V - SMD DIP16 - 5.2kV - Unregulated RoHS: Compliant | 0 |
|
$9.9600 / $20.8500 | Buy Now |
DISTI #
RA3-241505D/SMD-R
|
TME | Converter: DC/DC, 3W, Uin: 24V, Uout: 15VDC, Uout2: -5VDC, Iout: 100mA Min Qty: 200 | 0 |
|
$10.4900 | RFQ |
DISTI #
RA3-241505DSMDR
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 200 | 0 |
|
$10.6800 / $11.4400 | Buy Now |
DISTI #
000000000006320392
|
Sager | Isolated DC/DC Converters - SMD 3W 24Vin +15/-5Vout +100/-300mA Min Qty: 200 | 0 |
|
$10.6600 / $11.1000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 24VDC +15/-5VDC +100/-300mA DIP16 | 0 |
|
$13.1517 / $14.0723 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA3-241505D/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-241505D/SMD-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |