Part Details for RA3-100V220MH4 by ELNA America Inc
Overview of RA3-100V220MH4 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA3-100V220MH4
RA3-100V220MH4 CAD Models
RA3-100V220MH4 Part Data Attributes
|
RA3-100V220MH4
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-100V220MH4
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V |
Alternate Parts for RA3-100V220MH4
This table gives cross-reference parts and alternative options found for RA3-100V220MH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3-100V220MH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR220M100V10X16F3CF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RA3-100V220MH4 vs NNR220M100V10X16F3CF |
RDLLA22M100TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RA3-100V220MH4 vs RDLLA22M100TR110X16 |
NNR220M100V10X16F1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RA3-100V220MH4 vs NNR220M100V10X16F1F |
8220MAM1016NP05C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RA3-100V220MH4 vs 8220MAM1016NP05C |
8220MAM1016NPN5P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RA3-100V220MH4 vs 8220MAM1016NPN5P |
RDLLA22M100TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RA3-100V220MH4 vs RDLLA22M100TB110X16 |
RN220M2ABK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RA3-100V220MH4 vs RN220M2ABK-1016 |
8220MAM1016NP05A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RA3-100V220MH4 vs 8220MAM1016NP05A |
BSME101ETE220MJ16D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | RA3-100V220MH4 vs BSME101ETE220MJ16D |
8220MAM1016NP01E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RA3-100V220MH4 vs 8220MAM1016NP01E |