-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8761
|
Newark | Dc-Dc Converter, 1 Output, 8V, 0.375A, Power Supply Applications:-, Input Ratio:-, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:8V, Output Current - Output 1:375Ma, Output Voltage - Output 2:-, Width:15Mm Rohs Compliant: Yes |Recom Power RA3-0508S/SMD RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $16.7800 | Buy Now |
DISTI #
945-RA3-0508S/SMD-ND
|
DigiKey | DC DC CONVERTER 8V 3W Min Qty: 16 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6200 | Buy Now |
DISTI #
919-RA3-0508S/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 5Vin 8Vout 375mA RoHS: Compliant | 0 |
|
$10.4800 / $11.7100 | Order Now |
DISTI #
V99:2348_26420616
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 8V 0.375A 3W 6-Pin SMD Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 9 |
|
$8.9860 | Buy Now |
|
Future Electronics | RA3 Series 3 W Single Output 8 V 375 mA Isolated SMD DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$9.3000 / $9.5400 | Buy Now |
|
Onlinecomponents.com | DC/DC-Converter - 3W - Input: 4.5V to 5.5V - Output: 8V - SMD DIP16 - 5.2kV - Unregulated RoHS: Compliant | 0 |
|
$9.4100 / $11.2600 | Buy Now |
DISTI #
62168052
|
Verical | Module DC-DC 5VIN 1-OUT 8V 0.375A 3W 6-Pin SMD Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 9 |
|
$8.9860 | Buy Now |
DISTI #
RA3-0508S/SMD
|
TME | Converter: DC/DC, 3W, Uin: 5V, Uout: 8VDC, Iout: 375mA, SMT, RA3 Min Qty: 1 | 0 |
|
$10.0000 / $11.4400 | RFQ |
DISTI #
RA3-0508S/SMD
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 16 | 0 |
|
$9.4400 / $10.8900 | Buy Now |
DISTI #
000000000006320365
|
Sager | Isolated DC/DC Converters - SMD 3W 5Vin 8Vout 375mA Min Qty: 1 | 0 |
|
$9.4100 / $10.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA3-0508S/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-0508S/SMD
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |